RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 2m, RF Coaxial, Terminated75 Ω

RS Stock No.: 192-4486Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

TV Aerial Connector

Connector 2

TV Aerial Connector

Coaxial Type

RF

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

5mm

Characteristic Impedance

75 Ω

Length

2m

Sheath Colour

Black

Sheath Material

PVC

Shielding

Aluminium Foil

Insulation material

Foam PE

Standards Met

CE, REACH

Country of Origin

China

Stock information temporarily unavailable.

AED 32.66

AED 32.66 Each (ex VAT)

AED 34.29

AED 34.29 Each (inc. VAT)

RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 2m, RF Coaxial, Terminated75 Ω

AED 32.66

AED 32.66 Each (ex VAT)

AED 34.29

AED 34.29 Each (inc. VAT)

RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 2m, RF Coaxial, Terminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

TV Aerial Connector

Connector 2

TV Aerial Connector

Coaxial Type

RF

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

5mm

Characteristic Impedance

75 Ω

Length

2m

Sheath Colour

Black

Sheath Material

PVC

Shielding

Aluminium Foil

Insulation material

Foam PE

Standards Met

CE, REACH

Country of Origin

China