Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male USB A to Female PS/2 x 2 KVM Mixed Cable Assembly

RS Stock No.: 182-8780Brand: RS PRODistrelec Article No.: 30405396
brand-logo
View all in KVM Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

USB A

Connector 2

PS/2 x 2

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Grey

Length

300mm

Connector B

PS/2 x 2

Connector A

USB A

Connector B Gender

Female

Distrelec Product Id

30405396

Country of Origin

China

You may be interested in
RS PRO , Male USB A to Female PS/2, 360mm
AED 30.818Each (In a Pack of 5) (ex VAT)
RS PRO KVM Mixed Cable Assembly
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 34.15

AED 34.15 Each (ex VAT)

AED 35.86

AED 35.86 Each (inc. VAT)

RS PRO Male USB A to Female PS/2 x 2 KVM Mixed Cable Assembly

AED 34.15

AED 34.15 Each (ex VAT)

AED 35.86

AED 35.86 Each (inc. VAT)

RS PRO Male USB A to Female PS/2 x 2 KVM Mixed Cable Assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO , Male USB A to Female PS/2, 360mm
AED 30.818Each (In a Pack of 5) (ex VAT)
RS PRO KVM Mixed Cable Assembly
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connector 1

USB A

Connector 2

PS/2 x 2

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Grey

Length

300mm

Connector B

PS/2 x 2

Connector A

USB A

Connector B Gender

Female

Distrelec Product Id

30405396

Country of Origin

China

You may be interested in
RS PRO , Male USB A to Female PS/2, 360mm
AED 30.818Each (In a Pack of 5) (ex VAT)
RS PRO KVM Mixed Cable Assembly
P.O.A.Each (ex VAT)