RS PRO , Male USB B to Female USB A, 30mm

Technical Document
Specifications
Brand
RS ProLength
30mm
Connector 1
USB B
Connector 2
USB A
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Grey
Standards Met
RoHS Compliant
Connector B Gender
Female
Connector A Gender
Male
Connector B
USB A
Connector A
USB B
Country of Origin
China
Product details
USB A Female to USB B Male Gender Changer
RS Pro cable adapter has a female USB A connector at one end and a male USB B connector at the other end. This 28
mm long gender changer is suitable for use with USB 1.1 and USB 2.0 versions.
Features and Benefits
28 mm long
USB 1.1 and USB 2.0 compatible
USB B female to USB B male
AED 36.75
AED 36.75 Each (ex VAT)
AED 38.59
AED 38.59 Each (inc. VAT)
1
AED 36.75
AED 36.75 Each (ex VAT)
AED 38.59
AED 38.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
30mm
Connector 1
USB B
Connector 2
USB A
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Grey
Standards Met
RoHS Compliant
Connector B Gender
Female
Connector A Gender
Male
Connector B
USB A
Connector A
USB B
Country of Origin
China
Product details
USB A Female to USB B Male Gender Changer
RS Pro cable adapter has a female USB A connector at one end and a male USB B connector at the other end. This 28
mm long gender changer is suitable for use with USB 1.1 and USB 2.0 versions.
Features and Benefits
28 mm long
USB 1.1 and USB 2.0 compatible
USB B female to USB B male