Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male VGA to Female SVGA Cable, 500mm Black

RS Stock No.: 182-8536Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

SVGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

500mm

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector A

VGA

Connector B

SVGA

Connector A Gender

Male

Connector B Gender

Female

Country of Origin

China

You may be interested in
RS PRO Cable, 0.5m Grey
P.O.A.Each (ex VAT)
RS PRO Male SVGA to Female SVGA SVGA Cable, 500mm Black
AED 49.612Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 53.66

AED 53.66 Each (ex VAT)

AED 56.34

AED 56.34 Each (inc. VAT)

RS PRO Male VGA to Female SVGA Cable, 500mm Black

AED 53.66

AED 53.66 Each (ex VAT)

AED 56.34

AED 56.34 Each (inc. VAT)

RS PRO Male VGA to Female SVGA Cable, 500mm Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable, 0.5m Grey
P.O.A.Each (ex VAT)
RS PRO Male SVGA to Female SVGA SVGA Cable, 500mm Black
AED 49.612Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

SVGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

500mm

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector A

VGA

Connector B

SVGA

Connector A Gender

Male

Connector B Gender

Female

Country of Origin

China

You may be interested in
RS PRO Cable, 0.5m Grey
P.O.A.Each (ex VAT)
RS PRO Male SVGA to Female SVGA SVGA Cable, 500mm Black
AED 49.612Each (In a Pack of 5) (ex VAT)