Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male VGA to Female VGA Cable, 200mm Black

RS Stock No.: 195-4277Brand: RS PRODistrelec Article No.: 30405426
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

200mm

Outer Sheath Material

PVC

Sheath Colour

Black

Connector B

VGA

Connector A

VGA

Distrelec Product Id

30405426

Connector B Gender

Female

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 63.14

AED 63.14 Each (ex VAT)

AED 66.30

AED 66.30 Each (inc. VAT)

RS PRO Male VGA to Female VGA Cable, 200mm Black

AED 63.14

AED 63.14 Each (ex VAT)

AED 66.30

AED 66.30 Each (inc. VAT)

RS PRO Male VGA to Female VGA Cable, 200mm Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

200mm

Outer Sheath Material

PVC

Sheath Colour

Black

Connector B

VGA

Connector A

VGA

Distrelec Product Id

30405426

Connector B Gender

Female

Country of Origin

China

You may be interested in