RS PRO Male VGA to Female VGA Cable, 20m Black
RS Stock No.: 182-8544Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
20m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12 mm
Voltage Rating
200 V dc
Country of Origin
China
You may be interested in

RS PRO Cable, 20mBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Cable, 20mBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 427.09
AED 427.09 Each (ex VAT)
AED 448.44
AED 448.44 Each (inc. VAT)
RS PRO Male VGA to Female VGA Cable, 20m Black
1
AED 427.09
AED 427.09 Each (ex VAT)
AED 448.44
AED 448.44 Each (inc. VAT)
RS PRO Male VGA to Female VGA Cable, 20m Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO Cable, 20mBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Cable, 20mBrand: RS PRO
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
20m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12 mm
Voltage Rating
200 V dc
Country of Origin
China
You may be interested in

RS PRO Cable, 20mBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Cable, 20mBrand: RS PRO
P.O.A.Each (ex VAT)