Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male VGA to Male VGA Cable, 25m Black

RS Stock No.: 182-8531Brand: RS PRODistrelec Article No.: 30406892
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

25m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Country of Origin

China

You may be interested in
RS PRO Cable, 25m
AED 347.73Each (ex VAT)
RS PRO Cable, 25m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 450.14

AED 450.14 Each (ex VAT)

AED 472.65

AED 472.65 Each (inc. VAT)

RS PRO Male VGA to Male VGA Cable, 25m Black

AED 450.14

AED 450.14 Each (ex VAT)

AED 472.65

AED 472.65 Each (inc. VAT)

RS PRO Male VGA to Male VGA Cable, 25m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable, 25m
AED 347.73Each (ex VAT)
RS PRO Cable, 25m
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

25m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Country of Origin

China

You may be interested in
RS PRO Cable, 25m
AED 347.73Each (ex VAT)
RS PRO Cable, 25m
P.O.A.Each (ex VAT)