RS PRO Male VGA to Male VGA Cable, 2m Black

Technical Document
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12 mm
Voltage Rating
200 V dc
Connector B Gender
Male
Connector B
VGA
Connector A
VGA
Connector A Gender
Male
Country of Origin
China
AED 93.24
AED 93.24 Each (ex VAT)
AED 97.90
AED 97.90 Each (inc. VAT)
1
AED 93.24
AED 93.24 Each (ex VAT)
AED 97.90
AED 97.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12 mm
Voltage Rating
200 V dc
Connector B Gender
Male
Connector B
VGA
Connector A
VGA
Connector A Gender
Male
Country of Origin
China