RS PRO Male VGA to Male VGA Cable, 50m Black

RS Stock No.: 182-8535Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

50m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector B Gender

Male

Connector B

VGA

Connector A

VGA

Connector A Gender

Male

Country of Origin

China

You may be interested in
RS PRO Cable, 50m
AED 646.95Each (ex VAT)
Stock information temporarily unavailable.

AED 950.67

AED 950.67 Each (ex VAT)

AED 998.20

AED 998.20 Each (inc. VAT)

RS PRO Male VGA to Male VGA Cable, 50m Black

AED 950.67

AED 950.67 Each (ex VAT)

AED 998.20

AED 998.20 Each (inc. VAT)

RS PRO Male VGA to Male VGA Cable, 50m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable, 50m
AED 646.95Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

50m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector B Gender

Male

Connector B

VGA

Connector A

VGA

Connector A Gender

Male

Country of Origin

China

You may be interested in
RS PRO Cable, 50m
AED 646.95Each (ex VAT)