Technical Document
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
7m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12 mm
Voltage Rating
200 V dc
Connector B Gender
Male
Connector B
VGA
Distrelec Product Id
30414098
Connector A
VGA
Country of Origin
China
AED 164.64
AED 164.64 Each (ex VAT)
AED 172.87
AED 172.87 Each (inc. VAT)
1
AED 164.64
AED 164.64 Each (ex VAT)
AED 172.87
AED 172.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
7m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12 mm
Voltage Rating
200 V dc
Connector B Gender
Male
Connector B
VGA
Distrelec Product Id
30414098
Connector A
VGA
Country of Origin
China