Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Managed 16 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7684Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China

Stock information temporarily unavailable.

AED 5,603.69

AED 5,603.69 Each (ex VAT)

AED 5,883.87

AED 5,883.87 Each (inc. VAT)

RS PRO Managed 16 Port Ethernet Switch, RJ-45

AED 5,603.69

AED 5,603.69 Each (ex VAT)

AED 5,883.87

AED 5,883.87 Each (inc. VAT)

RS PRO Managed 16 Port Ethernet Switch, RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China