Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Managed 2 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7658Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

2

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China

Stock information temporarily unavailable.

AED 1,346.21

AED 1,346.21 Each (ex VAT)

AED 1,413.52

AED 1,413.52 Each (inc. VAT)

RS PRO Managed 2 Port Ethernet Switch, RJ-45

AED 1,346.21

AED 1,346.21 Each (ex VAT)

AED 1,413.52

AED 1,413.52 Each (inc. VAT)

RS PRO Managed 2 Port Ethernet Switch, RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

2

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China