RS PRO Managed 8 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7661Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China

Stock information temporarily unavailable.

AED 1,944.13

AED 1,944.13 Each (ex VAT)

AED 2,041.34

AED 2,041.34 Each (inc. VAT)

RS PRO Managed 8 Port Ethernet Switch, RJ-45

AED 1,944.13

AED 1,944.13 Each (ex VAT)

AED 2,041.34

AED 2,041.34 Each (inc. VAT)

RS PRO Managed 8 Port Ethernet Switch, RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China