RS PRO Material Cutting Capability End Nippers

RS Stock No.: 254-5764Brand: RS PRO
brand-logo
View all in Pincers

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

Hard Wire: 2 mm, Piano Wire: 1.6 mm

Overall Length

Material Cutting Capability

Handle Material

PVC

ESD Safe

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 281.72

AED 281.72 Each (ex VAT)

AED 295.81

AED 295.81 Each (inc. VAT)

RS PRO Material Cutting Capability End Nippers

AED 281.72

AED 281.72 Each (ex VAT)

AED 295.81

AED 295.81 Each (inc. VAT)

RS PRO Material Cutting Capability End Nippers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

Hard Wire: 2 mm, Piano Wire: 1.6 mm

Overall Length

Material Cutting Capability

Handle Material

PVC

ESD Safe

No

Country of Origin

United Kingdom