RS PRO Matt Black Aluminium Cabinet Handle 40 mm Height, 12mm Width, 55mm Length

RS Stock No.: 284-5530Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Finish

Matt

Length

55mm

Height

40 mm

Width

12mm

Handle Type

Pull

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 55.86

AED 27.93 Each (In a Pack of 2) (ex VAT)

AED 58.65

AED 29.326 Each (In a Pack of 2) (inc. VAT)

RS PRO Matt Black Aluminium Cabinet Handle 40 mm Height, 12mm Width, 55mm Length

AED 55.86

AED 27.93 Each (In a Pack of 2) (ex VAT)

AED 58.65

AED 29.326 Each (In a Pack of 2) (inc. VAT)

RS PRO Matt Black Aluminium Cabinet Handle 40 mm Height, 12mm Width, 55mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Finish

Matt

Length

55mm

Height

40 mm

Width

12mm

Handle Type

Pull

Colour

Black

Country of Origin

China