RS PRO Matt Black Thermoplastic Cabinet Handle 22 mm Height, 19mm Width, 71mm Length
RS Stock No.: 284-5572Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Thermoplastic
Finish
Matt
Length
71mm
Height
22 mm
Width
19mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 180.50
AED 18.05 Each (In a Pack of 10) (ex VAT)
AED 189.52
AED 18.952 Each (In a Pack of 10) (inc. VAT)
RS PRO Matt Black Thermoplastic Cabinet Handle 22 mm Height, 19mm Width, 71mm Length
10
AED 180.50
AED 18.05 Each (In a Pack of 10) (ex VAT)
AED 189.52
AED 18.952 Each (In a Pack of 10) (inc. VAT)
RS PRO Matt Black Thermoplastic Cabinet Handle 22 mm Height, 19mm Width, 71mm Length
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Thermoplastic
Finish
Matt
Length
71mm
Height
22 mm
Width
19mm
Colour
Black
Country of Origin
China