RS PRO Matt Die Cast Zinc Back Flap Hinge with a Fixed Pin, Screw Fixing, 60mm x 120mm x 15mm
RS Stock No.: 188-922Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Die Cast Zinc
Hinge Type
Back Flap Hinge
Length
60mm
Closing Type
Free Swinging
Width
120mm
Thickness
15mm
Fixing Method
Screw
Pin Style
Fixed
Fixing Hole Size
6.8mm
Country of Origin
China
Stock information temporarily unavailable.
AED 435.49
AED 435.49 1 Pack of 1 (ex VAT)
AED 457.26
AED 457.26 1 Pack of 1 (inc. VAT)
RS PRO Matt Die Cast Zinc Back Flap Hinge with a Fixed Pin, Screw Fixing, 60mm x 120mm x 15mm
1
AED 435.49
AED 435.49 1 Pack of 1 (ex VAT)
AED 457.26
AED 457.26 1 Pack of 1 (inc. VAT)
RS PRO Matt Die Cast Zinc Back Flap Hinge with a Fixed Pin, Screw Fixing, 60mm x 120mm x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Die Cast Zinc
Hinge Type
Back Flap Hinge
Length
60mm
Closing Type
Free Swinging
Width
120mm
Thickness
15mm
Fixing Method
Screw
Pin Style
Fixed
Fixing Hole Size
6.8mm
Country of Origin
China