Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Matt/Gloss, Satin/Gloss Brown Plastic Sheet, 420mm x 297mm x 10mm, Phenolic Resin, Paper

RS Stock No.: 203-5349Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Form

Full

Length

420mm

Width

297mm

Thickness

10mm

Material

SRBP

Laminated

Yes

Density

1.35g/cm³

Tensile Strength

120 MPa

Water Absorption

150mg/cm²

Thermal Conductivity

0.2W/mK

Laminate Material

Phenolic Resin, Paper

Maximum Operating Temperature

+90°C

Finish

Matt/Gloss, Satin/Gloss

Cross Breaking Strength

175 Mpa

Impact Strength

3.9kJ/m²

Adhesive Backing

No

Melting Point

+150°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 344.08

AED 344.08 Each (ex VAT)

AED 361.28

AED 361.28 Each (inc. VAT)

RS PRO Matt/Gloss, Satin/Gloss Brown Plastic Sheet, 420mm x 297mm x 10mm, Phenolic Resin, Paper

AED 344.08

AED 344.08 Each (ex VAT)

AED 361.28

AED 361.28 Each (inc. VAT)

RS PRO Matt/Gloss, Satin/Gloss Brown Plastic Sheet, 420mm x 297mm x 10mm, Phenolic Resin, Paper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Form

Full

Length

420mm

Width

297mm

Thickness

10mm

Material

SRBP

Laminated

Yes

Density

1.35g/cm³

Tensile Strength

120 MPa

Water Absorption

150mg/cm²

Thermal Conductivity

0.2W/mK

Laminate Material

Phenolic Resin, Paper

Maximum Operating Temperature

+90°C

Finish

Matt/Gloss, Satin/Gloss

Cross Breaking Strength

175 Mpa

Impact Strength

3.9kJ/m²

Adhesive Backing

No

Melting Point

+150°C

Country of Origin

United Kingdom