RS PRO MCB, 1P, 10A Curve C, 240 → 415V AC, 10 kA Breaking Capacity

Technical Document
Specifications
Brand
RS ProNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
17.7mm
Mounting Style
DIN Rail Mount
Depth
62mm
Reset Actuator Type
Rocker Switch
Tripping Mechanism
Thermal-Magnetic
Country of Origin
India
AED 50.61
AED 50.61 Each (ex VAT)
AED 53.14
AED 53.14 Each (inc. VAT)
1
AED 50.61
AED 50.61 Each (ex VAT)
AED 53.14
AED 53.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Poles
1
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
17.7mm
Mounting Style
DIN Rail Mount
Depth
62mm
Reset Actuator Type
Rocker Switch
Tripping Mechanism
Thermal-Magnetic
Country of Origin
India