RS PRO MCB, 1P, 1A Curve B, 240 → 415V AC, 10 kA Breaking Capacity

RS Stock No.: 265-0165Brand: RS PRO
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

RS Pro

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

17.7mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India

Stock information temporarily unavailable.

AED 48.88

AED 48.88 Each (ex VAT)

AED 51.32

AED 51.32 Each (inc. VAT)

RS PRO MCB, 1P, 1A Curve B, 240 → 415V AC, 10 kA Breaking Capacity

AED 48.88

AED 48.88 Each (ex VAT)

AED 51.32

AED 51.32 Each (inc. VAT)

RS PRO MCB, 1P, 1A Curve B, 240 → 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

17.7mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India