Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO MCB, 1P, 3A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity

RS Stock No.: 265-0191Brand: RS PRO
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

RS Pro

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Rated DC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

17.7mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India

Stock information temporarily unavailable.

AED 46.78

AED 46.78 Each (ex VAT)

AED 49.12

AED 49.12 Each (inc. VAT)

RS PRO MCB, 1P, 3A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity

AED 46.78

AED 46.78 Each (ex VAT)

AED 49.12

AED 49.12 Each (inc. VAT)

RS PRO MCB, 1P, 3A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Rated DC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DHMZ

Circuit Breaker Type

MCB

Length

87.5mm

Width

17.7mm

Mounting Style

DIN Rail Mount

Depth

62mm

Reset Actuator Type

Rocker Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

India