Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Medically Approved Foot Switch Bellow Momentary Foot Switch - PVC Case Material, SPST, 50 mA Contact Current

RS Stock No.: 456-1739Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

PVC

Contact Voltage Rating DC

30V

Contact Current Rating

50 mA

Switch Environment

Medically Approved Foot Switch Bellow

IP Rating

IP67

Colour

Grey

Dimensions

40 x 13mm

Standards Met

IEC 60601-1, UL 60601-1

Country of Origin

United Kingdom

Product details

RS PRO Bellow Foot Switch

Introducing the RS PRO round bellow switch, a momentary SPST (Single Pole Single Throw) switch designed for lightweight applications yet capable of enduring heavy loads with ease. This switch is easily activated with a light touch over its entire surface, typically by pressing down on the top of the bellow with the foot.
Crafted from durable polyvinyl chloride (PVC), the body of this switch ensures resistance against wear and corrosion, guaranteeing longevity in various environments. With an impressive Ingress Protection (IP) rating of IP67, it offers robust defence against dirt, dust, and temporary water immersion.

Why Would You Choose This Foot Switch?

Enjoy hassle-free installation, comes equipped with a cable pre-fitted to its base. Compliant with European (2014/35/EU), American (ANSI/ESD S20.20:2014), and British (BS EN 61340-5-1:2007) standards for electrical items, it meets stringent electrostatic discharge (ESD) requirements, significantly reducing the risk of discharge occurrences.

Features and Benefits

  • Designed to control the flow of electricity in a circuit

  • Allows for quick and effortless activation even with minimal force

  • Flat top bellows footswitch/palm switch

  • Low profile tactile switch

  • Supplied with 2 metres of 2-core black cable

  • Hands-free operation

Specification

  • Medically approved - IEC 60601-1 and UL 60601-1

  • Single pole normally open contacts

  • Back entry cable, base fitted with M4 inserts

  • Contact rating: 50 mA

  • Contact Voltage: 30 Vdc

  • Operating Temperature: -5°C to +40°C

  • Sealed to IP67

Colour Variants Available Separately

Applications

  • Industrial machinery

  • Medical equipment

  • Musical instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 152.23

AED 152.23 Each (ex VAT)

AED 159.84

AED 159.84 Each (inc. VAT)

RS PRO Medically Approved Foot Switch Bellow Momentary Foot Switch - PVC Case Material, SPST, 50 mA Contact Current

AED 152.23

AED 152.23 Each (ex VAT)

AED 159.84

AED 159.84 Each (inc. VAT)

RS PRO Medically Approved Foot Switch Bellow Momentary Foot Switch - PVC Case Material, SPST, 50 mA Contact Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 152.23
5 - 9AED 147.80
10+AED 141.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

PVC

Contact Voltage Rating DC

30V

Contact Current Rating

50 mA

Switch Environment

Medically Approved Foot Switch Bellow

IP Rating

IP67

Colour

Grey

Dimensions

40 x 13mm

Standards Met

IEC 60601-1, UL 60601-1

Country of Origin

United Kingdom

Product details

RS PRO Bellow Foot Switch

Introducing the RS PRO round bellow switch, a momentary SPST (Single Pole Single Throw) switch designed for lightweight applications yet capable of enduring heavy loads with ease. This switch is easily activated with a light touch over its entire surface, typically by pressing down on the top of the bellow with the foot.
Crafted from durable polyvinyl chloride (PVC), the body of this switch ensures resistance against wear and corrosion, guaranteeing longevity in various environments. With an impressive Ingress Protection (IP) rating of IP67, it offers robust defence against dirt, dust, and temporary water immersion.

Why Would You Choose This Foot Switch?

Enjoy hassle-free installation, comes equipped with a cable pre-fitted to its base. Compliant with European (2014/35/EU), American (ANSI/ESD S20.20:2014), and British (BS EN 61340-5-1:2007) standards for electrical items, it meets stringent electrostatic discharge (ESD) requirements, significantly reducing the risk of discharge occurrences.

Features and Benefits

  • Designed to control the flow of electricity in a circuit

  • Allows for quick and effortless activation even with minimal force

  • Flat top bellows footswitch/palm switch

  • Low profile tactile switch

  • Supplied with 2 metres of 2-core black cable

  • Hands-free operation

Specification

  • Medically approved - IEC 60601-1 and UL 60601-1

  • Single pole normally open contacts

  • Back entry cable, base fitted with M4 inserts

  • Contact rating: 50 mA

  • Contact Voltage: 30 Vdc

  • Operating Temperature: -5°C to +40°C

  • Sealed to IP67

Colour Variants Available Separately

Applications

  • Industrial machinery

  • Medical equipment

  • Musical instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more