Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Medium Duty Steel Sack Truck, 150kg Load, 305 x 240mm Load Plate

RS Stock No.: 621-1717Brand: RS PRO
brand-logo
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

150kg

Load Plate Dimensions

305 x 240mm

Wheel Type

Solid

Wheel Diameter

200mm

Frame Material

Steel

Weight Class

Medium Duty

Overall Height

1000mm

Load Plate Depth

240mm

Load Plate Width

305mm

Overall Width

425mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,328.58

AED 2,328.58 Each (ex VAT)

AED 2,445.01

AED 2,445.01 Each (inc. VAT)

RS PRO Medium Duty Steel Sack Truck, 150kg Load, 305 x 240mm Load Plate

AED 2,328.58

AED 2,328.58 Each (ex VAT)

AED 2,445.01

AED 2,445.01 Each (inc. VAT)

RS PRO Medium Duty Steel Sack Truck, 150kg Load, 305 x 240mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

150kg

Load Plate Dimensions

305 x 240mm

Wheel Type

Solid

Wheel Diameter

200mm

Frame Material

Steel

Weight Class

Medium Duty

Overall Height

1000mm

Load Plate Depth

240mm

Load Plate Width

305mm

Overall Width

425mm

Country of Origin

United Kingdom