Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Men's Black Non Metallic Safety Trainers, UK 10.5, EU 45

RS Stock No.: 201-2383Brand: RS PRO
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

RS Pro

Series

RS4010

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Non Metallic

Shoe Size JP/CN

29

Country of Origin

China

Stock information temporarily unavailable.

AED 388.24

AED 388.24 1 Pair (ex VAT)

AED 407.65

AED 407.65 1 Pair (inc. VAT)

RS PRO Men's Black Non Metallic Safety Trainers, UK 10.5, EU 45

AED 388.24

AED 388.24 1 Pair (ex VAT)

AED 407.65

AED 407.65 1 Pair (inc. VAT)

RS PRO Men's Black Non Metallic Safety Trainers, UK 10.5, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS4010

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Non Metallic

Shoe Size JP/CN

29

Country of Origin

China