RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 11, EU 46

Technical Document
Specifications
Brand
RS ProGender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Heat, Oil, Water
Water Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Steel
Upper Material
Leather
Country of Origin
China
AED 303.03
AED 303.03 1 Pair (ex VAT)
AED 318.18
AED 318.18 1 Pair (inc. VAT)
1
AED 303.03
AED 303.03 1 Pair (ex VAT)
AED 318.18
AED 318.18 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Heat, Oil, Water
Water Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Steel
Upper Material
Leather
Country of Origin
China