Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 6, EU 39

RS Stock No.: 462-568Brand: RS PRO
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

RS Pro

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Oil, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 286.39

AED 286.39 1 Pair (ex VAT)

AED 300.71

AED 300.71 1 Pair (inc. VAT)

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 6, EU 39

AED 286.39

AED 286.39 1 Pair (ex VAT)

AED 300.71

AED 300.71 1 Pair (inc. VAT)

RS PRO Men's Black Steel Toe Capped Safety Shoes, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Oil, Water

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in