Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Men's Black/Red Steel Toe Capped Safety Trainers, UK 9, EU 43

RS Stock No.: 164-2704Brand: RS PRO
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

RS Pro

Series

Steelite Lusum

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Fuel, Heat, Oil, Puncture, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Midsole Type

EVA

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Suede

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 236.75

AED 236.75 1 Pair (ex VAT)

AED 248.59

AED 248.59 1 Pair (inc. VAT)

RS PRO Men's Black/Red Steel Toe Capped Safety Trainers, UK 9, EU 43

AED 236.75

AED 236.75 1 Pair (ex VAT)

AED 248.59

AED 248.59 1 Pair (inc. VAT)

RS PRO Men's Black/Red Steel Toe Capped Safety Trainers, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

Steelite Lusum

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Fuel, Heat, Oil, Puncture, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Midsole Type

EVA

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Suede

Country of Origin

China

You may be interested in