RS PRO Metal Cable Gland Thread Size M20, For Use With Heavy Duty Power Connector
RS Stock No.: 208-4622Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Metal Cable Gland
Size
10B
Range
Heavy Duty
Series
WNA
For Use With
Heavy Duty Power Connector
Thread Size
M20
Country of Origin
China
Stock information temporarily unavailable.
AED 90.09
AED 90.09 Each (ex VAT)
AED 94.59
AED 94.59 Each (inc. VAT)
RS PRO Metal Cable Gland Thread Size M20, For Use With Heavy Duty Power Connector
1
AED 90.09
AED 90.09 Each (ex VAT)
AED 94.59
AED 94.59 Each (inc. VAT)
RS PRO Metal Cable Gland Thread Size M20, For Use With Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 90.09 |
10 - 49 | AED 88.25 |
50 - 99 | AED 84.68 |
100+ | AED 79.28 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Metal Cable Gland
Size
10B
Range
Heavy Duty
Series
WNA
For Use With
Heavy Duty Power Connector
Thread Size
M20
Country of Origin
China