RS PRO Metal Cable Gland Thread Size PG16, For Use With Heavy Duty Power Connector
RS Stock No.: 208-4630Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Metal Cable Gland
Size
10B
Range
Heavy Duty
Series
WNA
For Use With
Heavy Duty Power Connector
Thread Size
PG16
Country of Origin
China
Stock information temporarily unavailable.
AED 39.32
AED 39.32 Each (ex VAT)
AED 41.29
AED 41.29 Each (inc. VAT)
RS PRO Metal Cable Gland Thread Size PG16, For Use With Heavy Duty Power Connector
1
AED 39.32
AED 39.32 Each (ex VAT)
AED 41.29
AED 41.29 Each (inc. VAT)
RS PRO Metal Cable Gland Thread Size PG16, For Use With Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 39.32 |
10 - 49 | AED 38.48 |
50 - 99 | AED 37.17 |
100+ | AED 35.44 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Metal Cable Gland
Size
10B
Range
Heavy Duty
Series
WNA
For Use With
Heavy Duty Power Connector
Thread Size
PG16
Country of Origin
China