RS PRO Metal Oxide Varistor

Technical Document
Specifications
Brand
RS ProMaximum AC Voltage Rating
275V
Maximum DC Voltage Rating
365V
Energy
360J
Series
High Power
Length
61mm
Depth
50mm
Thickness
40mm
Dimensions
61 x 50 x 40mm
Country of Origin
United Kingdom
Product details
Metal Oxide Varistors High Power
High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.
Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C
AED 294.70
AED 294.70 Each (ex VAT)
AED 309.44
AED 309.44 Each (inc. VAT)
1
AED 294.70
AED 294.70 Each (ex VAT)
AED 309.44
AED 309.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 294.70 |
10+ | AED 259.95 |
Technical Document
Specifications
Brand
RS ProMaximum AC Voltage Rating
275V
Maximum DC Voltage Rating
365V
Energy
360J
Series
High Power
Length
61mm
Depth
50mm
Thickness
40mm
Dimensions
61 x 50 x 40mm
Country of Origin
United Kingdom
Product details
Metal Oxide Varistors High Power
High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.
Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C