Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Metal Spring Toggle Fixings, 11mm fixing hole diameter

RS Stock No.: 177-7014Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Spring Toggle Fixing

Fixing Hole Diameter

11mm

Length

50mm

Material

Metal

Thickness of Material Maximum

30mm

Stock information temporarily unavailable.

AED 23.68

AED 23.68 1 Bag of 10 (ex VAT)

AED 24.86

AED 24.86 1 Bag of 10 (inc. VAT)

RS PRO Metal Spring Toggle Fixings, 11mm fixing hole diameter

AED 23.68

AED 23.68 1 Bag of 10 (ex VAT)

AED 24.86

AED 24.86 1 Bag of 10 (inc. VAT)

RS PRO Metal Spring Toggle Fixings, 11mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Spring Toggle Fixing

Fixing Hole Diameter

11mm

Length

50mm

Material

Metal

Thickness of Material Maximum

30mm