RS PRO Metal Uninsulated Female Spade Connector, Open barrel, 2.8 x 0.5mm Tab Size, 0.3mm² to 1.25mm²

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Open barrel
Gender
Female
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Series
605
Maximum Wire Size mm²
1.25mm²
Maximum Wire Size (mm²)
1.25mm²
Tab Size
2.8 x 0.5mm
Tab Width
2.8mm
Tab Thickness
0.5mm
Insulation
Uninsulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Termination Method
Crimp
Colour
Metal
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.3 → 1.25 mm², 22 → 16 AWG
Orientation
Straight
Overall Length
15.6mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Open Barrel Crimp Receptacles
From RS PRO a high-quality open barrel crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from brass with a tin plating. The tin plating has excellent conductivity and is also resistant to corrosion.
How Does a Female Crimp Connector Work?
The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.
Features and Benefits
Allows easy connection and disconnection of two wires
Provides a secure and permanent electrical connection
Solderless crimp connection
Tin plating for resistance to corrosion, added strength and excellent conductivity
Applications
These female connectors are used in a wide range of industries including industrial, automotive and consumer industries. Applications include:
Industrial control systems
Industrial machines
Automotive applications
Communication equipment
Power supplies
HVAC
Domestic appliances including dishwashers, washing machines and dryers
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
AED 262.50
AED 0.262 Each (In a Bag of 1000) (ex VAT)
AED 275.62
AED 0.275 Each (In a Bag of 1000) (inc. VAT)
1000
AED 262.50
AED 0.262 Each (In a Bag of 1000) (ex VAT)
AED 275.62
AED 0.275 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 4000 | AED 0.262 | AED 262.50 |
5000 - 9000 | AED 0.262 | AED 262.50 |
10000+ | AED 0.21 | AED 210.00 |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Open barrel
Gender
Female
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Series
605
Maximum Wire Size mm²
1.25mm²
Maximum Wire Size (mm²)
1.25mm²
Tab Size
2.8 x 0.5mm
Tab Width
2.8mm
Tab Thickness
0.5mm
Insulation
Uninsulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Termination Method
Crimp
Colour
Metal
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.3 → 1.25 mm², 22 → 16 AWG
Orientation
Straight
Overall Length
15.6mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Open Barrel Crimp Receptacles
From RS PRO a high-quality open barrel crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from brass with a tin plating. The tin plating has excellent conductivity and is also resistant to corrosion.
How Does a Female Crimp Connector Work?
The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.
Features and Benefits
Allows easy connection and disconnection of two wires
Provides a secure and permanent electrical connection
Solderless crimp connection
Tin plating for resistance to corrosion, added strength and excellent conductivity
Applications
These female connectors are used in a wide range of industries including industrial, automotive and consumer industries. Applications include:
Industrial control systems
Industrial machines
Automotive applications
Communication equipment
Power supplies
HVAC
Domestic appliances including dishwashers, washing machines and dryers
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.