Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Metallic Brass Cable Gland, PG21 Thread, 13mm min., 18mm max., IP68

RS Stock No.: 208-4383Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG21

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Brass

Colour

Metallic

Series

RS Pro

IP Rating

IP68

Locknut Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

China

Stock information temporarily unavailable.

AED 21.74

AED 21.74 Each (ex VAT)

AED 22.83

AED 22.83 Each (inc. VAT)

RS PRO Metallic Brass Cable Gland, PG21 Thread, 13mm min., 18mm max., IP68

AED 21.74

AED 21.74 Each (ex VAT)

AED 22.83

AED 22.83 Each (inc. VAT)

RS PRO Metallic Brass Cable Gland, PG21 Thread, 13mm min., 18mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG21

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Brass

Colour

Metallic

Series

RS Pro

IP Rating

IP68

Locknut Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

China