Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Metallic Nickel Plated Brass Cable Gland, M20 Thread, 6mm min., 12mm max., IP68

RS Stock No.: 210-0601Brand: RS PRODistrelec Article No.: 30425482
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Distrelec Product Id

30425482

Country of Origin

China

Stock information temporarily unavailable.

AED 27.25

AED 27.25 Each (ex VAT)

AED 28.61

AED 28.61 Each (inc. VAT)

RS PRO Metallic Nickel Plated Brass Cable Gland, M20 Thread, 6mm min., 12mm max., IP68

AED 27.25

AED 27.25 Each (ex VAT)

AED 28.61

AED 28.61 Each (inc. VAT)

RS PRO Metallic Nickel Plated Brass Cable Gland, M20 Thread, 6mm min., 12mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nickel Plated Brass

Colour

Metallic

IP Rating

IP68

Locknut Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Distrelec Product Id

30425482

Country of Origin

China