Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Metric Bonded Seal Kit Nitrile, Kit Contents 125 Pieces

RS Stock No.: 850-697Brand: RS PRO
brand-logo
View all in Seal & O-Ring Kits

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Type

Metric Bonded Seal Kit

Kit Contents

125 Pieces

Country of Origin

United Kingdom

Product details

RS Pro Metric Bonded O-Ring Kit - Nitrile

RS Pro O-Ring kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.

Features and Benefits

• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual O-Rings
• Quick identification and easy storage for multiple O-Ring sizes
• Robust casing suitable for transport
• The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons
• The kit provides a supply of 125 pieces in 7 metric sizes that range from 8mm to 24mm nominal bore size
• Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
• Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)

What is an O-Ring?

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.

You may be interested in
Stock information temporarily unavailable.

AED 229.28

AED 229.28 Each (ex VAT)

AED 240.74

AED 240.74 Each (inc. VAT)

RS PRO Metric Bonded Seal Kit Nitrile, Kit Contents 125 Pieces

AED 229.28

AED 229.28 Each (ex VAT)

AED 240.74

AED 240.74 Each (inc. VAT)

RS PRO Metric Bonded Seal Kit Nitrile, Kit Contents 125 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 229.28
5 - 9AED 227.22
10 - 24AED 226.08
25+AED 224.90
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Type

Metric Bonded Seal Kit

Kit Contents

125 Pieces

Country of Origin

United Kingdom

Product details

RS Pro Metric Bonded O-Ring Kit - Nitrile

RS Pro O-Ring kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.

Features and Benefits

• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual O-Rings
• Quick identification and easy storage for multiple O-Ring sizes
• Robust casing suitable for transport
• The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons
• The kit provides a supply of 125 pieces in 7 metric sizes that range from 8mm to 24mm nominal bore size
• Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
• Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)

What is an O-Ring?

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.

You may be interested in