RS PRO Metric Dial Indicator, Magnetic Base Measuring Set

RS Stock No.: 841-2574Brand: RS PRODistrelec Article No.: 30407251
brand-logo
View all in Measuring Sets

Technical Document

Specifications

Brand

RS Pro

Set Contents

Dial Indicator, Magnetic Base

Maximum Dial Indicator Measurement

10mm

Maximum Caliper Measurement

100 c/w, 100 a/c

Accuracy

±0.008 mm

Imperial or Metric

Metric

Country of Origin

China

Product details

RS Magnetic Base & Dial Indicator Set

Professional, switchable magnetic base with a solid cross arm cable of mounting plunger or lever indicators for precision controlled measurements

Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Integral tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard

Magnetic Base (40 kg)

Magnetic base with fine adjustment cross arm.

Switchable magnetic base with ON/OFF switch
Supports Plunger Dial and Lever Indicators
Large 40kg magnetic hold
230mm high
Upright post 12mm with a M8 x 1.25 thread
Fine adjustment Solid cross arm 10mm x 150mm

Stock information temporarily unavailable.

AED 436.06

AED 436.06 Each (ex VAT)

AED 457.86

AED 457.86 Each (inc. VAT)

RS PRO Metric Dial Indicator, Magnetic Base Measuring Set

AED 436.06

AED 436.06 Each (ex VAT)

AED 457.86

AED 457.86 Each (inc. VAT)

RS PRO Metric Dial Indicator, Magnetic Base Measuring Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Contents

Dial Indicator, Magnetic Base

Maximum Dial Indicator Measurement

10mm

Maximum Caliper Measurement

100 c/w, 100 a/c

Accuracy

±0.008 mm

Imperial or Metric

Metric

Country of Origin

China

Product details

RS Magnetic Base & Dial Indicator Set

Professional, switchable magnetic base with a solid cross arm cable of mounting plunger or lever indicators for precision controlled measurements

Dial Indicator

A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.

Rotating bezel with bevel lock
Adjustable dial
Integral tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard

Magnetic Base (40 kg)

Magnetic base with fine adjustment cross arm.

Switchable magnetic base with ON/OFF switch
Supports Plunger Dial and Lever Indicators
Large 40kg magnetic hold
230mm high
Upright post 12mm with a M8 x 1.25 thread
Fine adjustment Solid cross arm 10mm x 150mm