RS PRO Metric DTI Gauge, +0.2mm Max. Measurement, 0.002 mm Resolution, ±0.02 mm Accuracy
RS Stock No.: 612-2566Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Measurement
+0.2mm
Resolution
0.002 mm
Dial Diameter
40mm
Imperial or Metric
Metric
Accuracy
±0.02 mm
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
AED 692.32
AED 692.32 Each (ex VAT)
AED 726.94
AED 726.94 Each (inc. VAT)
RS PRO Metric DTI Gauge, +0.2mm Max. Measurement, 0.002 mm Resolution, ±0.02 mm Accuracy
Calibration type
No Calibration
1
AED 692.32
AED 692.32 Each (ex VAT)
AED 726.94
AED 726.94 Each (inc. VAT)
RS PRO Metric DTI Gauge, +0.2mm Max. Measurement, 0.002 mm Resolution, ±0.02 mm Accuracy
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
RS ProMaximum Measurement
+0.2mm
Resolution
0.002 mm
Dial Diameter
40mm
Imperial or Metric
Metric
Accuracy
±0.02 mm
Country of Origin
China
You may be interested in