Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Metric & Imperial Caliper and Micrometer Measuring Set

RS Stock No.: 243-6624Brand: RS PRO
brand-logo
View all in Measuring Sets

Technical Document

Specifications

Brand

RS Pro

Set Contents

Caliper and Micrometer

Maximum Micrometer Measurement

25mm

Maximum Dial Indicator Measurement

25mm

Maximum Caliper Measurement

150mm

Resolution

0.01 mm

Accuracy

0.04 mm

Imperial or Metric

Both

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Metric & Imperial Caliper and Micrometer Measuring Set

Calibration type

P.O.A.

RS PRO Metric & Imperial Caliper and Micrometer Measuring Set
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Contents

Caliper and Micrometer

Maximum Micrometer Measurement

25mm

Maximum Dial Indicator Measurement

25mm

Maximum Caliper Measurement

150mm

Resolution

0.01 mm

Accuracy

0.04 mm

Imperial or Metric

Both

Country of Origin

China