RS PRO Metric & Imperial Caliper and Micrometer Measuring Set With UKAS Calibration

RS Stock No.: 243-6852Brand: RS PRO
brand-logo
View all in Measuring Sets

Technical Document

Specifications

Brand

RS Pro

Set Contents

Caliper and Micrometer

Maximum Micrometer Measurement

25mm

Calibrated

UKAS

Maximum Dial Indicator Measurement

25mm

Maximum Caliper Measurement

150mm

Resolution

0.01 mm

Accuracy

0.04 mm

Imperial or Metric

Both

Country of Origin

China

P.O.A.

RS PRO Metric & Imperial Caliper and Micrometer Measuring Set With UKAS Calibration

Calibration type

P.O.A.

RS PRO Metric & Imperial Caliper and Micrometer Measuring Set With UKAS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Set Contents

Caliper and Micrometer

Maximum Micrometer Measurement

25mm

Calibrated

UKAS

Maximum Dial Indicator Measurement

25mm

Maximum Caliper Measurement

150mm

Resolution

0.01 mm

Accuracy

0.04 mm

Imperial or Metric

Both

Country of Origin

China