Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Metric & Imperial Digital Caliper, Micrometer, Rule Measuring Set

RS Stock No.: 841-2521Brand: RS PRO
brand-logo
View all in Measuring Sets

Technical Document

Specifications

Brand

RS Pro

Set Contents

Digital Caliper, Micrometer, Rule

Maximum Dial Indicator Measurement

25mm

Maximum Caliper Measurement

150mm

Resolution

0.01 mm

Accuracy

0.04 mm

Imperial or Metric

Both

Material

Stainless Steel

Country of Origin

China

Product details

RS Digital Caliper & Micrometer Set

Professional Caliper and Micrometer measuring kit supplied in a compact lockable case with pre-cut protective foam.

Digital Caliper (150mm)

Digital Caliper with large 11mm LCD display for general workshop and machine shop use.

Outside, Inside, Step and Depth measurement
Hardened Stainless Steel frame and jaws
Depth rod
Inch/ mm conversion
Thumbwheel for ease of operation
0.01mm resolution
1 x Sliver Oxide SR44 battery (supplied)

Digital Micrometer (0 – 25mm)

Digital Micrometer with clear LCD display for accurate precise measurement of engineering components.

Relative and absolute modes of operation
0.01mm resolution
Inch/ mm conversion
Tungsten Carbide Anvils
Auto power off function
Spindle lock lever
Friction thimble
Chrome plated frame
Supplied 1 x Sliver Oxide SR44 battery and Ball Anvil attachment

Stock information temporarily unavailable.

P.O.A.

RS PRO Metric & Imperial Digital Caliper, Micrometer, Rule Measuring Set

P.O.A.

RS PRO Metric & Imperial Digital Caliper, Micrometer, Rule Measuring Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Contents

Digital Caliper, Micrometer, Rule

Maximum Dial Indicator Measurement

25mm

Maximum Caliper Measurement

150mm

Resolution

0.01 mm

Accuracy

0.04 mm

Imperial or Metric

Both

Material

Stainless Steel

Country of Origin

China

Product details

RS Digital Caliper & Micrometer Set

Professional Caliper and Micrometer measuring kit supplied in a compact lockable case with pre-cut protective foam.

Digital Caliper (150mm)

Digital Caliper with large 11mm LCD display for general workshop and machine shop use.

Outside, Inside, Step and Depth measurement
Hardened Stainless Steel frame and jaws
Depth rod
Inch/ mm conversion
Thumbwheel for ease of operation
0.01mm resolution
1 x Sliver Oxide SR44 battery (supplied)

Digital Micrometer (0 – 25mm)

Digital Micrometer with clear LCD display for accurate precise measurement of engineering components.

Relative and absolute modes of operation
0.01mm resolution
Inch/ mm conversion
Tungsten Carbide Anvils
Auto power off function
Spindle lock lever
Friction thimble
Chrome plated frame
Supplied 1 x Sliver Oxide SR44 battery and Ball Anvil attachment