RS PRO Metric Lever Dial Indicator, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy
RS Stock No.: 725-5670Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Measurement
+0.8mm
Resolution
0.01 mm
Dial Diameter
37.5mm
Imperial or Metric
Metric
Accuracy
±0.008 mm
Country of Origin
China
You may be interested in
RS PRO Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm AccuracyBrand: RS PRO
AED 575.17Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Metric Lever Dial Indicator, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy
1
P.O.A.
RS PRO Metric Lever Dial Indicator, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm AccuracyBrand: RS PRO
AED 575.17Each (ex VAT)
Technical Document
Specifications
Brand
RS ProMaximum Measurement
+0.8mm
Resolution
0.01 mm
Dial Diameter
37.5mm
Imperial or Metric
Metric
Accuracy
±0.008 mm
Country of Origin
China
You may be interested in
RS PRO Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm AccuracyBrand: RS PRO
AED 575.17Each (ex VAT)