RS PRO MH 5130 + MSD 2.5 BAE Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2.5bar

Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.2 %
Number of Pressure Ports
1
Maximum Pressure Measurement
2.5bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Absolute
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
RS MH 5130 + RS MSD 25 BAE
Data Logging
No
Intrinsically Safe
No
IP Rating
IP65, IP67
Battery Type
AAA
Display Type
Backlit LCD
Overpressure Maximum
50bar
Weight
250g
Width
37mm
Length
86mm
Dimensions
160 x 86 x 37mm
Minimum Operating Temperature
-25°C
Height
160mm
Maximum Operating Temperature
+50°C
Country of Origin
Germany
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.2 %
Number of Pressure Ports
1
Maximum Pressure Measurement
2.5bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Absolute
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
RS MH 5130 + RS MSD 25 BAE
Data Logging
No
Intrinsically Safe
No
IP Rating
IP65, IP67
Battery Type
AAA
Display Type
Backlit LCD
Overpressure Maximum
50bar
Weight
250g
Width
37mm
Length
86mm
Dimensions
160 x 86 x 37mm
Minimum Operating Temperature
-25°C
Height
160mm
Maximum Operating Temperature
+50°C
Country of Origin
Germany