RS PRO Micro Glass Bag Filter, F7 Grade, 592 x 592 x 535mm

Technical Document
Specifications
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 24 x 20in
Actual Dimensions
592 x 592 x 535mm
Media Area
5.2m²
ISO 16890 Class
ISO-1-60
Number of Pockets
8
Filter Grade
F7
Maximum Air Flow
2700m³/h
Initial Pressure Drop
95Pa
Colour
Pink
Case Material
Galvanised Steel
Media Material
Micro Glass
Actual Depth
535mm
Header Size
20mm
Actual Width
592mm
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 20 in
Nominal Width
24in
Actual Height
592mm
Nominal Depth
20in
Country of Origin
United Kingdom
Product details
RS Jayflow85 Fine Efficiency Rated Glass Bag Filters
The RS Jayflow85 range of fine efficiency glass bag filters are used widely in government buildings, hospitals and other sensitive areas. the grade of filter is effective against dust and soots and is suitable for air conditioning in hospitals, laboratories, offices, theatres and computer rooms.
Jayflow filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame. Each pocket rim is fixed to a rigid steel collar and these frames are joined together before fixing into the outside header frame.
The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from touching each adjacent pocket so allowing for maximum airflow. The conical shape of the pocket allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal. A side gasket is applied to each filter as standard, however, for
the front or rear face of the frame for front or rear mounting frames, please see RS 619-1720 for a roll of EPDM foam sealing tape.
Microfine glass fibre filter media
Galvanised steel header frame
Stitched conical pockets
Side gasket applied to each filter as standard
Filter Efficiency to BS EN 779:2012 = F7
MTE (Minimum Test Efficiency @ 0.4micron) = 55%
AED 572.67
AED 572.67 Each (ex VAT)
AED 601.30
AED 601.30 Each (inc. VAT)
1
AED 572.67
AED 572.67 Each (ex VAT)
AED 601.30
AED 601.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 24 x 20in
Actual Dimensions
592 x 592 x 535mm
Media Area
5.2m²
ISO 16890 Class
ISO-1-60
Number of Pockets
8
Filter Grade
F7
Maximum Air Flow
2700m³/h
Initial Pressure Drop
95Pa
Colour
Pink
Case Material
Galvanised Steel
Media Material
Micro Glass
Actual Depth
535mm
Header Size
20mm
Actual Width
592mm
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 20 in
Nominal Width
24in
Actual Height
592mm
Nominal Depth
20in
Country of Origin
United Kingdom
Product details
RS Jayflow85 Fine Efficiency Rated Glass Bag Filters
The RS Jayflow85 range of fine efficiency glass bag filters are used widely in government buildings, hospitals and other sensitive areas. the grade of filter is effective against dust and soots and is suitable for air conditioning in hospitals, laboratories, offices, theatres and computer rooms.
Jayflow filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame. Each pocket rim is fixed to a rigid steel collar and these frames are joined together before fixing into the outside header frame.
The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from touching each adjacent pocket so allowing for maximum airflow. The conical shape of the pocket allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal. A side gasket is applied to each filter as standard, however, for
the front or rear face of the frame for front or rear mounting frames, please see RS 619-1720 for a roll of EPDM foam sealing tape.
Microfine glass fibre filter media
Galvanised steel header frame
Stitched conical pockets
Side gasket applied to each filter as standard
Filter Efficiency to BS EN 779:2012 = F7
MTE (Minimum Test Efficiency @ 0.4micron) = 55%