RS PRO Micro Glass Bag Filter, F7 Grade, 609 x 609 x 381mm

RS Stock No.: 827-9807Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 24 x 15in

Actual Dimensions

609 x 609 x 381mm

ISO 16890 Class

ISO-1-60

Number of Pockets

6

Filter Grade

F7

Colour

Pink

Case Material

Galvanised Steel

Media Material

Micro Glass

Actual Depth

381mm

Header Size

20mm

Actual Width

609mm

Actual Height

609mm

Nominal Depth

15in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 15 in

Nominal Width

24in

Country of Origin

United Kingdom

Product details

RS Jayflow85 Fine Efficiency Rated Glass Bag Filters

The RS Jayflow85 range of fine efficiency glass bag filters are used widely in government buildings, hospitals and other sensitive areas. the grade of filter is effective against dust and soots and is suitable for air conditioning in hospitals, laboratories, offices, theatres and computer rooms.

Jayflow filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame. Each pocket rim is fixed to a rigid steel collar and these frames are joined together before fixing into the outside header frame.

The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from touching each adjacent pocket so allowing for maximum airflow. The conical shape of the pocket allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal. A side gasket is applied to each filter as standard, however, for
the front or rear face of the frame for front or rear mounting frames, please see RS 619-1720 for a roll of EPDM foam sealing tape.

Microfine glass fibre filter media
Galvanised steel header frame
Stitched conical pockets
Side gasket applied to each filter as standard
Filter Efficiency to BS EN 779:2012 = F7
MTE (Minimum Test Efficiency @ 0.4micron) = 55%

You may be interested in
Stock information temporarily unavailable.

AED 398.53

AED 398.53 Each (ex VAT)

AED 418.46

AED 418.46 Each (inc. VAT)

RS PRO Micro Glass Bag Filter, F7 Grade, 609 x 609 x 381mm

AED 398.53

AED 398.53 Each (ex VAT)

AED 418.46

AED 418.46 Each (inc. VAT)

RS PRO Micro Glass Bag Filter, F7 Grade, 609 x 609 x 381mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 24 x 15in

Actual Dimensions

609 x 609 x 381mm

ISO 16890 Class

ISO-1-60

Number of Pockets

6

Filter Grade

F7

Colour

Pink

Case Material

Galvanised Steel

Media Material

Micro Glass

Actual Depth

381mm

Header Size

20mm

Actual Width

609mm

Actual Height

609mm

Nominal Depth

15in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 15 in

Nominal Width

24in

Country of Origin

United Kingdom

Product details

RS Jayflow85 Fine Efficiency Rated Glass Bag Filters

The RS Jayflow85 range of fine efficiency glass bag filters are used widely in government buildings, hospitals and other sensitive areas. the grade of filter is effective against dust and soots and is suitable for air conditioning in hospitals, laboratories, offices, theatres and computer rooms.

Jayflow filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame. Each pocket rim is fixed to a rigid steel collar and these frames are joined together before fixing into the outside header frame.

The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from touching each adjacent pocket so allowing for maximum airflow. The conical shape of the pocket allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal. A side gasket is applied to each filter as standard, however, for
the front or rear face of the frame for front or rear mounting frames, please see RS 619-1720 for a roll of EPDM foam sealing tape.

Microfine glass fibre filter media
Galvanised steel header frame
Stitched conical pockets
Side gasket applied to each filter as standard
Filter Efficiency to BS EN 779:2012 = F7
MTE (Minimum Test Efficiency @ 0.4micron) = 55%

You may be interested in