RS PRO Micro Linear Actuator, 100mm, 24V dc, 2000N, 7.6mm/s

Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Maximum Load
2000N
Input Voltage
24V dc
Maximum Speed No Load
7.6mm/s
Maximum Speed (No Load)
7.6mm/s
IP Rating
IP65
IP Rating
IP54
Country of Origin
Taiwan, Province Of China
AED 1,574.90
AED 1,574.90 Each (ex VAT)
AED 1,653.64
AED 1,653.64 Each (inc. VAT)
1
AED 1,574.90
AED 1,574.90 Each (ex VAT)
AED 1,653.64
AED 1,653.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,574.90 |
5 - 9 | AED 1,543.40 |
10 - 24 | AED 1,511.90 |
25+ | AED 1,480.50 |
Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
100mm
Maximum Load
2000N
Input Voltage
24V dc
Maximum Speed No Load
7.6mm/s
Maximum Speed (No Load)
7.6mm/s
IP Rating
IP65
IP Rating
IP54
Country of Origin
Taiwan, Province Of China