Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Micro Linear Actuator, 100mm, 24V dc, 3000N, 8.3mm/s

RS Stock No.: 177-4516Brand: RS PRO
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

3000N

Input Voltage

24V dc

Maximum Speed No Load

8.3mm/s

Maximum Speed (No Load)

8.3mm/s

IP Rating

IP42

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 599.46

AED 599.46 Each (ex VAT)

AED 629.43

AED 629.43 Each (inc. VAT)

RS PRO Micro Linear Actuator, 100mm, 24V dc, 3000N, 8.3mm/s

AED 599.46

AED 599.46 Each (ex VAT)

AED 629.43

AED 629.43 Each (inc. VAT)

RS PRO Micro Linear Actuator, 100mm, 24V dc, 3000N, 8.3mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 599.46
5 - 9AED 597.14
10 - 24AED 594.57
25+AED 591.63

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

3000N

Input Voltage

24V dc

Maximum Speed No Load

8.3mm/s

Maximum Speed (No Load)

8.3mm/s

IP Rating

IP42

Country of Origin

Taiwan, Province Of China