Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
300mm
Maximum Load
2500N
Input Voltage
12V dc
Maximum Speed No Load
6.2mm/s
IP Rating
IP65
Country of Origin
Taiwan, Province Of China
AED 1,585.63
AED 1,585.63 Each (ex VAT)
AED 1,664.91
AED 1,664.91 Each (inc. VAT)
1
AED 1,585.63
AED 1,585.63 Each (ex VAT)
AED 1,664.91
AED 1,664.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,585.63 |
5 - 9 | AED 1,553.96 |
10 - 24 | AED 1,522.24 |
25+ | AED 1,504.93 |
Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
300mm
Maximum Load
2500N
Input Voltage
12V dc
Maximum Speed No Load
6.2mm/s
IP Rating
IP65
Country of Origin
Taiwan, Province Of China