Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
300mm
Maximum Load
500N
Input Voltage
12V dc
Maximum Speed No Load
14.6mm/s
Maximum Speed (No Load)
14.6mm/s
Maximum Force Lifting
500N
Maximum Force (Lifting)
500N
Motor Technology
DC Motor
Duty Cycle
25%
IP Rating
IP54
Overall Length Closed
430mm
Overall Length (Closed)
430mm
Control
S - Limit Switch
Distrelec Product Id
30404071
Country of Origin
Taiwan, Province Of China
AED 976.87
AED 976.87 Each (ex VAT)
AED 1,025.71
AED 1,025.71 Each (inc. VAT)
1
AED 976.87
AED 976.87 Each (ex VAT)
AED 1,025.71
AED 1,025.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 976.87 |
5 - 9 | AED 957.39 |
10 - 24 | AED 946.89 |
25+ | AED 941.59 |
Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
300mm
Maximum Load
500N
Input Voltage
12V dc
Maximum Speed No Load
14.6mm/s
Maximum Speed (No Load)
14.6mm/s
Maximum Force Lifting
500N
Maximum Force (Lifting)
500N
Motor Technology
DC Motor
Duty Cycle
25%
IP Rating
IP54
Overall Length Closed
430mm
Overall Length (Closed)
430mm
Control
S - Limit Switch
Distrelec Product Id
30404071
Country of Origin
Taiwan, Province Of China