Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Micro Linear Actuator, 300mm, 24V dc, 3000N, 11mm/s

RS Stock No.: 177-4507Brand: RS PRO
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

3000N

Input Voltage

24V dc

Maximum Speed No Load

11mm/s

IP Rating

IP54

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,373.50

AED 1,373.50 Each (ex VAT)

AED 1,442.18

AED 1,442.18 Each (inc. VAT)

RS PRO Micro Linear Actuator, 300mm, 24V dc, 3000N, 11mm/s

AED 1,373.50

AED 1,373.50 Each (ex VAT)

AED 1,442.18

AED 1,442.18 Each (inc. VAT)

RS PRO Micro Linear Actuator, 300mm, 24V dc, 3000N, 11mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,373.50
5 - 9AED 1,346.06
10 - 24AED 1,331.22
25+AED 1,323.76

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

3000N

Input Voltage

24V dc

Maximum Speed No Load

11mm/s

IP Rating

IP54

Country of Origin

Taiwan, Province Of China