Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
300mm
Maximum Load
4000 N, 6000N
Input Voltage
24V dc
Maximum Speed No Load
4.2mm/s
Maximum Speed (No Load)
4.2mm/s
IP Rating
IP42
Distrelec Product Id
30402766
Country of Origin
Taiwan, Province Of China
AED 585.71
AED 585.71 Each (ex VAT)
AED 615.00
AED 615.00 Each (inc. VAT)
1
AED 585.71
AED 585.71 Each (ex VAT)
AED 615.00
AED 615.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 585.71 |
5 - 9 | AED 583.34 |
10 - 24 | AED 580.66 |
25+ | AED 577.68 |
Technical Document
Specifications
Brand
RS ProActuator Type
Micro Linear Actuator
Maximum Stroke Length
300mm
Maximum Load
4000 N, 6000N
Input Voltage
24V dc
Maximum Speed No Load
4.2mm/s
Maximum Speed (No Load)
4.2mm/s
IP Rating
IP42
Distrelec Product Id
30402766
Country of Origin
Taiwan, Province Of China